Compliant | |
EAR99 | |
Unconfirmed | |
8538.90.81.40 | |
Automotive | No |
PPAP | No |
Connector D-Subminiature | |
Coaxial | |
SKT | |
Solder | |
Right Angle | |
2 | |
-55 | |
135 | |
17.6 | |
5.7 | |
9.7 | |
Through Hole |
This 124C25029X connector contact from Conec is will form a perfect mechanical connection, never loose data again. It has a right angle body orientation. It has a socket type gender. This device has a maximum current rating of 2 A. This has a Connector D-Subminiature connector. It uses the solder termination method. This product is 17.6 mm long, 9.7 mm tall and 5.7 mm deep. This connector contact has a minimum operating temperature of -55 °C and a maximum of 135 °C.