Weidmuller1289290000Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 10 POS 3.5mm Solder RA Thru-Hole Box
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Wire to Board | |
HDR | |
10 | |
2 | |
Solder | |
3.5 | |
Right Angle | |
2.5 | |
10 | |
150V | |
-50 | |
120 | |
Box | |
2.887 | |
18.9 | |
14.2 | |
10.8 | |
Through Hole |
EDA / CAD Models |