Switchcraft12BL6MXSteckverbinder, rund
Conn Circular DIN PIN 6 POS ST Cable Mount 6 Terminal 1 Port Bulk
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Circular DIN | |
PL | |
Cable Mount | |
Straight | |
N | |
1 | |
6 | |
M | |
No | |
Tin | |
Nickel | |
Push-Pull | |
16 | |
59.2 | |
Bulk |
By using this circular din 12BL6MX connector from Switchcraft you can connect circular peripherals straight to your device. It has a straight body orientation. Its shell size arrangement has nickel plating. This male connector has 6 contacts that are plated with tin. It has a plug type gender. This product comes packaged in bulk, so the parts will be stored loosely. This product is 59.2 mm long with a diameter of 16 mm.