JST Manufacturing12FM-1.0BT (LF)(SN)Steckverbinder, FFC-FPC
Conn FFC Connector SKT 12 POS 1mm Solder ST Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
FFC Connector | |
12 | |
2 | |
Solder | |
1 | |
Straight | |
F | |
0.5 | |
50VAC|50VDC | |
800 | |
30 | |
-25 | |
85 | |
Box | |
14 | |
3 | |
4.4 | |
Through Hole |
Whether your needs are small or large, this ffc connector 12FM-1.0BT (LF)(SN) flexible flat cable from JST Corporation provides an organized, space-saving alternative to traditional spherical wire. This female connector's 12 contacts that are made out of phosphor bronze and plated with tin over copper. Its pitch is 1 mm. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 50 VDC|50VAC. This device has a maximum current rating of 0.5 A. 12FM-1.0BT (LF)(SN) is housed in polybutylene terephthalate. It uses the solder termination method. This product is 14 mm long, 4.4 mm tall and 3 mm deep. This flexible flat cable has an operating temperature of -25 to 85 °C.