RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Typ | Rocker |
Farbe | Transparent |
Mindestbetriebstemperatur (°C) | -54 |
Max. Betriebstemperatur (°C) | 71 |
Use this rocker 12PA4 switch accessory from Honeywell to better integrate your switches into your system. This part has an operating temperature range of -54 °C to 71 °C.