Honeywell12SX1-TSchnappschalter
Switch Snap Action N.O./N.C. SPDT Pin Plunger 1A 125VAC 28VDC 1.39N Screw Mount Solder
Compliant | |
EAR99 | |
Active | |
8536.50.9040 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Pin Plunger | |
SPDT | |
1 | |
10000000 | |
0.076 | |
Screw Mount | |
Solder | |
Straight | |
-54 | |
121 | |
1.39 |
Look no further for a switch to quickly open or close your circuit and use the 12SX1-T snap-action switch from Honeywell. This device has a maximum current rating of 1. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -54 °C and a maximum of 121 °C. The 12SX1-T snap action switch has a solder termination style. This product is 12.7 mm long, 12.73 mm tall and 5.1 mm deep.