Honeywell12TS15-2Kippschalter
Switch Toggle OFF ON DPST Round Lever Screw 20A 277VAC 559.27VA Panel Mount with Threads
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
General Purpose | |
Round Lever | |
DPST | |
OFF ON | |
Threaded | |
20@125VAC | |
559.27@(CSA/UL) | |
16.51 | |
Panel Mount with Threads | |
Screw | |
4 | |
Actuator/Panel | |
Actuator/Panel | |
Straight | |
-54 | |
71 | |
15/32-32 | |
33.27 | |
11.94 | |
19.05 | |
45.36 | |
33.27 | |
19.05 | |
56.9 |
Control the status of your project with this general purpose 12TS15-2 toggle switch from Honeywell. It has a DPST configuration. This device has a maximum current rating of 20 A @ 125VAC. This toggle switch has a minimum operating temperature of -54 °C and a maximum of 71 °C. The 12TS15-2 toggle switch has a screw termination style. This product is 33.27 mm long, 56.9 mm tall and 19.05 mm deep. The maximum AC voltage rating is 277 VAC.