Honeywell12TS95-7Kippschalter
Switch Toggle (ON) OFF (ON) DPDT Round Lever Quick Conn 20A 277VAC 1118.55VA Panel Mount with Threads
Compliant | |
EAR99 | |
LTB | |
12TS95-7 | |
Automotive | No |
PPAP | No |
General Purpose | |
Round Lever | |
DPDT | |
(ON) OFF (ON) | |
Threaded | |
20@125VAC | |
1118.55@(CSA/UL) | |
16.51 | |
Panel Mount with Threads | |
Quick Connect | |
6 | |
Actuator/Panel | |
Actuator/Panel | |
Straight | |
-54 | |
71 | |
15/32-32 | |
33.27 | |
11.94 | |
19.05 | |
45.36 | |
33.27 | |
19.05 | |
55.83 |
Use this general purpose 12TS95-7 toggle switch from Honeywell as a way to toggle the power on one of your components. It has a DPDT configuration. This device has a maximum current rating of 20 A @ 125VAC. This toggle switch has an operating temperature range of -54 °C to 71 °C. The 12TS95-7 toggle switch has a quick connect termination style. The maximum AC voltage rating is 277 VAC. This product is 33.27 mm long, 55.83 mm tall and 19.05 mm deep.