Reduced Price

Honeywell12TW1-56Kippschalter

Switch Toggle (ON) ON ON SP3T Round Lever Solder 5A 125VAC 28VDC Panel Mount with Threads

Using this 12TW1-56 toggle switch from Honeywell is ideal for toggling the power of your applications. It has a SP3T configuration. This device has a maximum current rating of 5. This toggle switch has a minimum operating temperature of -65 °C and a maximum of 71 °C. The 12TW1-56 toggle switch has a solder termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 28 VDC. This product is 14.61 mm long, 48.01 mm tall and 13.59 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    7 Wochen
    • Price: 69,7648 €
    1. 50+69,7648 €
    2. 100+68,3231 €
    3. 500+67,0142 €
    4. 1500+65,9882 €
    5. 3000+64,9269 €