Molex1300170004Steckverbinder, rund
Conn Circular SKT 3 POS ST Cable Mount 3 Terminal 1 Port Mini-Change®
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Mini-C | |
Mini-Change® | |
PL | |
Cable Mount | |
Straight | |
1 | |
3 | |
F | |
15-24 | |
No | |
Copper Alloy | |
Gold | |
Black | |
13/Contact | |
47 | |
600VDC|600VAC | |
-20 | |
80 | |
IP67 | |
Threaded | |
90 |
Connect your circular inputs with this mini-c 1300170004 connector from Molex. This female connector's 3 contacts that are made out of copper alloy and plated with gold over copper. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. This product is 90 mm long. This circular connector has an operating temperature of -20 to 80 °C.