SCHURTER1301.9307Tastschalter

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC >100000Cycles 1.6N Thru-Hole Box

Want to use a force of pressure to turn on your circuit? Check out this 1301.9307 tactile switch from Schurter. This device has a maximum current rating of 0.05. It has a SPST configuration. This tactile switch has an operating temperature range of -20 °C to 70 °C. The 1301.9307 tactile switch has a PC pin termination style. This product is 6 mm long, 12.5 mm tall and 6.8 mm deep. The maximum DC voltage rating is 12 VDC. This round button actuator is 9 mm long.

A datasheet is only available for this product at this time.