Cinch Connectivity Solutions131-3711-301RF-Steckverbinder
Conn SMB 0Hz to 4GHz 50Ohm Solder RA SMD RCP Gold Over Nickel
Supplier Unconfirmed | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conn SMB 0Hz to 4GHz 50Ohm Solder RA SMD RCP Gold Over Nickel
Supplier Unconfirmed | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |