Switchcraft13182-7PG-321Steckverbinder, rund
Conn Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
MIL-C-5015 | |
Circular | |
Cable Mount | |
Straight | |
N | |
1 | |
7 | |
PIN | |
Solder Cup | |
12-14 | |
No | |
Brass | |
Gold Over Nickel | |
Nylon | |
Black | |
600VAC | |
-40 | |
115 | |
IP67 | |
Quick Disconnect | |
300 | |
26.9 | |
63.5 | |
Bulk |
Use only the best field installable 13182-7PG-321 connector from Switchcraft to create a solid connection for your cylindrical cable housing. It has a straight body orientation. It uses the solder cup termination method. This circular connector has an operating temperature of -40 to 115 °C. This product is 63.5 mm long with a diameter of 26.9 mm.