Switchcraft13182-7PG-326Steckverbinder, rund
Conn Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port Maxi-Con-X® Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
MIL-C-5015 | |
Circular | |
Cable Mount | |
Straight | |
N | |
1 | |
7 | |
PIN | |
Solder | |
No | |
Brass | |
Gold Over Nickel | |
600VAC | |
-55 | |
125 | |
26.9 | |
63.5 | |
Bulk |
Use this field installable 13182-7PG-326 connector from Switchcraft for your cylindrical cable housing connection needs. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 63.5 mm long with a diameter of 26.9 mm. It uses the solder termination method.