Amphenol RF132147-48RF-Steckverbinder
Conn SMA 0Hz to 12.4GHz 50Ohm Solder ST Flange Mount RCP Gold
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.10 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conn SMA 0Hz to 12.4GHz 50Ohm Solder ST Flange Mount RCP Gold
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.10 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |