ERNI Electronics133421Steckverbinder, Telefon und Telekommunikation
Conn Modular Jack F 8 POS Solder ST Panel Mount 8 Terminal 1 Port Bag
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Modular Jack | |
F | |
8 | |
8 | |
8 | |
Solder | |
Straight | |
30 | |
Nickel | |
0 | |
70 | |
Bag | |
Single | |
18.54 | |
27.46 | |
20.6 | |
Panel Mount |
With this modular jack 133421 telephone and telecom connector from ERNI Electronics your connections will always be secure. This F connector has 8 contacts that are plated with gold over nickel. It has a straight body orientation. This connector has a single port. It has a female type gender. This product is 18.54 mm long, 20.6 mm tall and 27.46 mm deep. 133421 is housed in polybutylene terephthalate. It uses the solder termination method. This part has an operating temperature of 0 to 70 °C.