ERNI Electronics133513Steckverbinder, Telefon und Telekommunikation
Conn Modular Coupler F/F 8/8 POS ST Panel Mount 1/1 Port Cat 5e
EAR99 | |
Custom | |
Automotive | No |
PPAP | No |
Modular Coupler | |
F/F | |
8/8 | |
1/1 | |
16 | |
Cat 5 | |
Straight | |
30 | |
-40 | |
70 | |
Bag | |
Single | |
17.2 | |
28.7 | |
Panel Mount |
Have a telecom or phone line? This modular coupler 133513 telephone and telecom connector manufactured from ERNI Electronics will make a solid connection. This F/F connector's 8 / 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This connector has a single port. This part has an operating temperature of -40 to 70 °C. This product is 17.2 mm long and 28.7 mm.