Honeywell135-103FAF-J01Thermistoren
Thermistor 10K Ohm 5% 2-Pin DO-35 Axial 3468K Bulk/T/R
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Unknown |
PPAP | Unknown |
This 135-103FAF-J01 thermistor by Honeywell is an ideal temperature-sensing component to use in circuits where space is valuable. This part has a minimum operating temperature of -60 °C and a maximum of 300 °C. It has 2 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 4.57(Max) mm long with a diameter of 2.03 mm.