Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
2 | |
4 | |
< 5 | |
-60 | |
300 | |
5000 | |
1500 to 6000 | |
±5 | |
Temperature Control|Temperature Measurement | |
2 | |
4.6 | |
Axial | |
Through Hole |
Simple to implement like a resistor this 135-502FAF-J01 thermistor developed by Honeywell will measure temperature. This part has a minimum operating temperature of -60 °C and a maximum of 300 °C. It has 2 terminals. This product is 4.6 mm long with a diameter of 2 mm.