Honeywell13SX21-TSchnappschalter
Switch Snap Action N.O./N.C. SPDT Pin Plunger 1A 250VAC 30VDC 1.39N Screw Mount Solder
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Pin Plunger | |
SPDT | |
1 | |
10000000 | |
0.05 | |
Screw Mount | |
Solder | |
Straight | |
-54 | |
121 | |
1.39 |
If you're looking for rapid switching to close your circuit use this 13SX21-T snap-action switch from Honeywell. It has a SPDT configuration. This device has a maximum current rating of 1. This snap action switch has a minimum operating temperature of -54 °C and a maximum of 121 °C. The 13SX21-T snap action switch has a solder termination style. The maximum AC voltage rating is 250(CE/KEMA) VAC and the maximum DC voltage rating is 30 VDC. This product is 12.7 mm long, 13.21 mm tall and 5.08 mm deep.