Honeywell13TS15-7Kippschalter
Switch Toggle (ON) OFF (ON) 3PDT Round Lever Screw 16A 250VAC 559.27VA Panel Mount with Threads
Compliant | |
EAR99 | |
LTB | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Round Lever | |
3PDT | |
(ON) OFF (ON) | |
Threaded | |
16@125VAC | |
559.27@(CSA/UL) | |
16.51 | |
Panel Mount with Threads | |
Screw | |
9 | |
Panel | |
Panel | |
Straight | |
-54 | |
71 | |
15/32-32 | |
33.27 | |
11.94 | |
27.43 | |
33.27 | |
27.43 | |
56.9 |
This compact 13TS15-7 toggle switch from Honeywell makes it possible to turn on and off certain parts of your circuits. This device has a maximum current rating of 18 A @ 125VAC. It has a 3PDT configuration. The 13TS15-7 toggle switch has a screw termination style. The maximum AC voltage rating is 250 VAC. This product is 33.27 mm long, 56.9 mm tall and 27.43 mm deep.