HARTING14010413101000Steckverbinder, Klemmenblöcke
Conn Terminal Block M 4 POS 2.54mm Spring Clamp ST SMD 6A har-flexicon® Bulk
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Terminal Block | |
M | |
4 | |
1 | |
2.54 | |
4 | |
Spring Clamp | |
Straight | |
6 | |
160V | |
1000 | |
-40 | |
125 | |
Bulk | |
14.35 | |
9.6 | |
Black | |
har-flexicon® | |
Surface Mount |
Connect test equipment together with other components by using this 14010413101000 PCB terminal block from Harting. This M connector's 4 contacts that are made out of copper alloy and plated with tin. It has a straight body orientation. It has a maximum voltage rating of 160 V. This is a 1-row connector. It has a male type gender. Its pitch is 2.54 mm. 14010413101000 is housed in liquid crystal polymer. This device has a maximum current rating of 6 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It uses the solder termination method. Its wire is 20-24 AWG. This quick disconnect terminal has an operating temperature of -40 to 125 °C. This product is 9.6 mm tall.