HARTING14010613101000Steckverbinder, Klemmenblöcke
Conn Terminal Block M 6 POS 2.54mm Spring Clamp ST SMD 6A har-flexicon® Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
Terminal Block | |
M | |
6 | |
1 | |
2.54 | |
6 | |
Spring Clamp | |
Straight | |
6 | |
160V | |
1000 | |
-40 | |
125 | |
Bulk | |
19.43 | |
9.6 | |
Black | |
har-flexicon® | |
Surface Mount |
Ideal for testing purposes this 14010613101000 PCB terminal block manufactured from Harting will exceed your needs. This M connector's 6 contacts that are made out of copper alloy and plated with tin. It has a maximum voltage rating of 160 V. It has a male type gender. Its pitch is 2.54 mm. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 6 A. 14010613101000 is housed in liquid crystal polymer. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This quick disconnect terminal has an operating temperature of -40 to 125 °C. Its wire is 20-24 AWG. This product is 9.6 mm tall. It uses the solder termination method.