HARTING14011213101000Steckverbinder, Klemmenblöcke
Conn Terminal Block M 12 POS 2.54mm Spring Clamp ST SMD 6A har-flexicon® Bulk
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Terminal Block | |
M | |
12 | |
1 | |
2.54 | |
12 | |
Spring Clamp | |
Straight | |
6 | |
160V | |
1000 | |
-40 | |
125 | |
Bulk | |
5.253 | |
34.67 | |
9.6 | |
Black | |
har-flexicon® | |
Surface Mount |
Perfect for troubleshooting this 14011213101000 PCB terminal block manufactured from Harting will help isolate sections of a circuit. This M connector's 12 contacts that are made out of copper alloy and plated with tin. It has a maximum voltage rating of 160 V. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a male type gender. This device has a maximum current rating of 6 A. 14011213101000 is housed in liquid crystal polymer. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 9.6 mm tall. It uses the solder termination method. Its wire is 20-24 AWG. This quick disconnect terminal has an operating temperature of -40 to 125 °C.