HARTING14011213102000Steckverbinder, Klemmenblöcke
Conn Terminal Block M 12 POS 2.54mm Spring Clamp RA SMD 6A har-flexicon® Bulk
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Terminal Block | |
M | |
12 | |
1 | |
2.54 | |
12 | |
Spring Clamp | |
Right Angle | |
6 | |
160V | |
1000 | |
-40 | |
125 | |
Bulk | |
2.68 | |
34.67 | |
5 | |
Black | |
har-flexicon® | |
Surface Mount |
Ideal for testing purposes this 14011213102000 PCB terminal block manufactured from Harting will exceed your needs. This M connector's 12 contacts that are made out of copper alloy and plated with tin. Its pitch is 2.54 mm. This is a 1-row connector. It has a right angle body orientation. It has a male type gender. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 6 A. 14011213102000 is housed in liquid crystal polymer. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 5 mm tall. This quick disconnect terminal has an operating temperature of -40 to 125 °C. Its wire is 20-24 AWG. It uses the solder termination method.