PHOENIX CONTACT1402420Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5e
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
This robust rj-45 1402420 telephone and telecom connector from Phoenix Contact is an essential component for high-speed signal and high-power applications. This PL connector's 8 contacts that are made out of bronze. This connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 50 V. It has a plug type gender. This device has a maximum current rating of 1.75 A. This cable has an operating temperature of -20 to 70 °C. This product is 55.6 mm long, 17.2 mm tall and 13.3 mm deep. 1402420 is housed in polyamide 6/6.