HARTING14030416101000Steckverbinder, Klemmenblöcke
Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 12A har-flexicon®
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Terminal Block | |
4 | |
1 | |
5 | |
4 | |
Solder | |
Straight | |
12 | |
300V | |
1000 | |
-40 | |
110 | |
20 | |
14.9 | |
Green | |
har-flexicon® | |
Through Hole |
Harting's 14030416101000 PCB terminal block will ensure strong connections between circuits. Its pitch is 5 mm. This is a 1-row connector. It has a maximum voltage rating of 300 V. It has a straight body orientation. This device has a maximum current rating of 12 A. 14030416101000 is housed in polyamide. Its wire is 12-30 AWG. It uses the solder termination method. This product is 20 mm long and 14.9 mm. This quick disconnect terminal has an operating temperature of -40 to 110 °C.