HARTING14031016101000Steckverbinder, Klemmenblöcke

Conn Terminal Block 10 POS 5mm Solder ST Thru-Hole 12A har-flexicon®

This 14031016101000 PCB terminal block developed by Harting will mend different gage wires together. It has a maximum voltage rating of 300 V. Its pitch is 5 mm. It has a straight body orientation. This is a 1-row connector. 14031016101000 is housed in polyamide. This device has a maximum current rating of 12 A. It uses the solder termination method. Its wire is 12-30 AWG. This quick disconnect terminal has an operating temperature of -40 to 110 °C. This product is 50 mm long and 14.9 mm.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    5 Wochen
    • Price: 4,4051 €
    1. 100+4,4051 €
    2. 500+4,2928 €