PHOENIX CONTACT1404388Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 M 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6
Compliant | |
EAR99 | |
Active | |
1404388 | |
Automotive | No |
PPAP | No |
Looking for a way to connect a telecom line? This rj-45 1404388 telephone and telecom connector from Phoenix Contact will meet and exceed your needs. This M connector's 8 contacts that are made out of phosphor bronze and plated with gold. It has a maximum voltage rating of 125 V. This connector has a single port. It has a male type gender. It has a straight body orientation. This device has a maximum current rating of 1 A. This product is 11.7 mm long and 30.2 mm. This cable has an operating temperature of -25 to 60 °C. It uses the idt termination method. 1404388 is housed in red polycarbonate.