HARTING14120417001000Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 4 POS 5.08mm Solder ST Top Entry Thru-Hole har-flexicon® Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Mounting this shrouded 14120417001000 header connector from Harting to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 4 contacts that are made out of copper alloy and plated with tin. This is a 1-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 5.08 mm. It has a maximum voltage rating of 300 V. This device has a maximum current rating of 15 A. It uses the solder termination method. 14120417001000 is housed in black polyamide/polyphthalamide. This product is 22.12 mm long, 12 mm tall and 8.65 mm deep. This connector has an operating temperature of -40 to 110 °C.