PHOENIX CONTACT1414129Steckverbinder, Klemmenblöcke
Conn Micro Terminal Block 4 POS Screw T DIN Rail 17.5A
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Micro Terminal Block | |
4 | |
4 | |
2 | |
Screw | |
17.5 | |
400V | |
-60 | |
105 | |
5.57 | |
44 | |
4.2 | |
40.99 | |
Gray | |
T DIN Rail |
This feed-through terminal block 1414129 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This F connector has 4 F contacts. It has a maximum voltage rating of 400 V. It has a straight body orientation. This is a 4-row connector. It has a female type gender. This device has a maximum current rating of 17.5 A. 1414129 is housed in polyamide. This product is 44 mm long, 41 mm tall and 4.2 mm deep. Its wire is 14-30 AWG. It uses the screw termination method.