PHOENIX CONTACT1417443Steckverbinder, rund
Conn M12 Circular PIN 8 POS Screw RA Cable Mount 8 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Need a solid cylindrical cable housing connection? Then this m12 circular 1417443 connector from Phoenix Contact is right for you. It has a plug type gender. Its shell size arrangement is plated in nickel. This PL connector's 8 contacts that are made out of bronze and plated with gold over nickel. This device has a maximum current rating of 1.5 A. It uses the screw termination method. This circular connector has an operating temperature of -40 to 85 °C. This product is 42 mm long, 32 mm tall and 15 mm deep.