Cinch Connectivity Solutions142-0701-801RF-Steckverbinder
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Edge Mount RCP Gold Over Nickel Over Copper
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |