Meist Gekauft
Littelfuse142.5631.5402Sicherungen
Fuse Fast Acting 40A 58V Bolt Down 16 X 12 X 8.2mm Thermoplastic UL
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Automotive | |
Fast | |
Motor Circuit | |
16 X 12 X 8.2 | |
40 | |
58 | |
58 | |
1000@58VDC | |
6800 | |
0.00156 | |
Bolt Down | |
2 | |
-40 | |
125 | |
12 | |
16 | |
7.8 | |
Thermoplastic | |
Bolt |
Be protected by adding an automotive 142.5631.5402 fuse developed by Littelfuse. This device has a current rating of 40. It has 2 terminals. The 142.5631.5402 fuse has a bolt down termination style. The maximum DC voltage rating is 58 VDC. This product is 16 mm long, 7.8 mm tall and 12 mm deep.