PHOENIX CONTACT1422845Sensor Accessories
Connector, Ethernet/PROFINET CAT6A (10 Gbps), 8-position, shielded, Plug angled M12 SPEEDCON, X-coded,Crimp connection, Knurl material: Zinc die-cast, nickel-plated, External cable diameter 6.5 mm to 10 mm, without crimp contacts