PHOENIX CONTACT1430381Sensor Accessories
Sensor Actuator F 4 POS ST Cable Mount 4 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8544.42.90.90 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Make a solid connection with this sensor actuator 1430381 connector from Phoenix Contact. It has a straight body orientation. Its shell size arrangement is plated in nickel. It has a plug type gender. This female connector's 4 contacts that are made out of brass and plated with white bronze. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -40 to 85 °C.