HARTING14310613101000Steckverbinder, Klemmenblöcke
Conn Terminal Block F 6 POS 2.54mm Push-In Cage Clamp ST Cable Mount 6A Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
Know that you will have strong connections between circuits when you use Harting's spring cage terminal block 14310613101000 PCB terminal block. This F connector's 6 contacts that are made out of copper alloy and plated with tin. It has a female type gender. It has a maximum voltage rating of 160 V. Its pitch is 2.54 mm. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 6 A. 14310613101000 is housed in liquid crystal polymer. This product is 20.54 mm long, 4.9 mm tall and 14.2 mm deep. Its wire is 20-24 AWG. This quick disconnect terminal has an operating temperature of -40 to 125 °C.