HARTING14310814401000Steckverbinder, Klemmenblöcke
Conn Terminal Block F 8 POS 3.5mm Screw ST Cable Mount 10A har-flexicon® Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.30 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
When you implement this 14310814401000 PCB terminal block from Harting, you will get the best connections results for your circuit! This F connector has 8 F contacts. It has a straight body orientation. It has a maximum voltage rating of 300 V. Its pitch is 3.5 mm. It has a female type gender. This is a 1-row connector. 14310814401000 is housed in polyamide/polyphthalamide. This device has a maximum current rating of 10 A. This quick disconnect terminal has an operating temperature of -40 to 110 °C. Its wire is 14-30 AWG. This product is 28 mm long, 10.35 mm tall and 19.2 mm deep. It uses the screw termination method.