HARTING14310816102000Steckverbinder, Klemmenblöcke
Conn Spring Cage Terminal Block F 8 POS 5mm RA Cable Mount 12A har-flexicon® Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Easily mend a cutoff point in a circuit by using this spring cage terminal block 14310816102000 PCB terminal block from Harting. This F connector has 8 F contacts. This is a 1-row connector. It has a maximum voltage rating of 300 V. It has a female type gender. Its pitch is 5 mm. It has a right angle body orientation. This device has a maximum current rating of 12 A. 14310816102000 is housed in polyamide/polyphthalamide. This product is 14.9 mm tall. Its wire is 12-30 AWG. This quick disconnect terminal has an operating temperature of -40 to 110 °C.