HARTING14310816402000Steckverbinder, Klemmenblöcke
Conn Terminal Block F 8 POS 5mm Screw RA Cable Mount 15A har-flexicon® Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.30 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Joining multiple circuits is easy with this 14310816402000 PCB terminal block from Harting. This F connector has 8 F contacts. This is a 1-row connector. It has a right angle body orientation. It has a female type gender. Its pitch is 5 mm. It has a maximum voltage rating of 300 V. 14310816402000 is housed in polyamide/polyphthalamide. This device has a maximum current rating of 15 A. Its wire is 12-30 AWG. This product is 40 mm long, 10 mm tall and 8.2 mm deep. It uses the screw termination method. This quick disconnect terminal has an operating temperature of -40 to 110 °C.