HARTING14311013101000Steckverbinder, Klemmenblöcke
Conn Terminal Block F 10 POS 2.54mm Push-In Cage Clamp ST Cable Mount 6A Bulk
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Connecting one or more circuits together, this spring cage terminal block 14311013101000 PCB terminal block from Harting is a must-have! This F connector's 10 contacts that are made out of copper alloy and plated with tin. It has a female type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 160 V. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 6 A. 14311013101000 is housed in liquid crystal polymer. This quick disconnect terminal has an operating temperature of -40 to 125 °C. Its wire is 20-24 AWG. This product is 30.7 mm long, 4.9 mm tall and 14.2 mm deep.