PHOENIX CONTACT1432431Sensor Accessories
Sensor/actuator flush-type connector, socket, 5-pos., A-coded, shielded, with angled solder connection, only contact insert
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Create a connection with your cylindrical cable housing using this sensor actuator 1432431 connector from Phoenix Contact. It has a plug type gender. It has a right angle body orientation. This female connector's 5 contacts that are made out of brass and plated with gold. This device has a maximum current rating of 4 A. This product is 19.2 mm long, 15.9 mm tall and 26.29 mm deep. This circular connector has an operating temperature of -25 to 85 °C. It uses the solder termination method.