Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
The sensor actuator 1436644 connector from Phoenix Contact is the best way to connect any inputs you need for your application. This female connector's 5 contacts that are made out of brass and plated with gold. It has a receptacle type gender. It has a right angle body orientation. This device has a maximum current rating of 4 A. It uses the solder termination method. This product is 19.2 mm long, 15.9 mm tall and 26.29 mm deep. This circular connector has an operating temperature of -25 to 85 °C.