PHOENIX CONTACT1437038Sensor Accessories

Sensor/Actuator Flush-Type Connector

A great way you can ensure a solid connection between your cylindrical cable housing is by using this sensor actuator 1437038 connector from Phoenix Contact. It has a receptacle type gender. It has a right angle body orientation. This male connector's 8 contacts that are made out of brass and plated with gold. This device has a maximum current rating of 2 A. This circular connector has an operating temperature of -25 to 85 °C. It uses the solder termination method. This product is 19.2 mm long, 15.9 mm tall and 28.1 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    8 Wochen
    • Price: 23,3876 €
    1. 1+23,3876 €