PHOENIX CONTACT1437106Sensor Accessories
Sensor/actuator flush-type connector, plug, 12-pos
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Use this m12 circular 1437106 connector from Phoenix Contact for your cylindrical cable housing connection needs. This male connector's 12 contacts that are made out of brass and plated with gold. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 1.5 A. It uses the solder termination method. This circular connector has an operating temperature of -25 to 85 °C. This product is 20 mm tall.