PHOENIX CONTACT1437164Sensor Accessories

Sensor/actuator flush-type plug, 4-pos., A-coded, with straight THR solder connection, only contact insert

Make a solid connection with this sensor actuator 1437164 connector from Phoenix Contact. It has a straight body orientation. This male connector's 4 contacts that are made out of brass and plated with gold. It has a receptacle type gender. This device has a maximum current rating of 4 A. This product is 21.3 mm tall. This circular connector has an operating temperature of -25 to 85 °C. It uses the solder termination method.

240 Stück: heute versandbereit

    Total4,21 €Price for 1

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2419+
      Manufacturer Lead Time:
      2 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 240 Stück
      • Price: 4,209 €