Switchcraft14382-10PG-300Steckverbinder, rund
Conn Circular PIN 10 POS Solder Cup ST Panel Mount 10 Terminal 1 Port Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
MIL-C-5015 | |
Circular | |
Panel Mount | |
Straight | |
N | |
1 | |
10 | |
PIN | |
Solder Cup | |
16-18 | |
No | |
Brass | |
Gold Over Nickel | |
Nylon | |
Black | |
600VAC | |
-40 | |
115 | |
IP67 | |
Quick Disconnect | |
300 | |
6.7 | |
6.7 | |
Bulk |
Create a connection with your cylindrical cable housing using this field installable 14382-10PG-300 connector from Switchcraft. It has a straight body orientation. This circular connector has an operating temperature of -40 to 115 °C. It uses the solder termination method. This product is 6.7 mm deep.