PHOENIX CONTACT1440711Sensor Accessories
Sensor/actuator flush-type plug, Mini-B USB, M12 SPEEDCON, with straight solder connection
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This sensor actuator 1440711 connector from Phoenix Contact is extremely useful for connecting circular peripherals to your device. This female connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. It has a straight body orientation. This circular connector has an operating temperature of -25 to 85 °C. It uses the solder termination method.