PHOENIX CONTACT1456048Sensor Accessories
Sensor/actuator flush-type connector, connector, 4-pos. M8, rear/screw mounting with M8 fastening thread, with angled solder connection
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Look how much better your peripherals will perform when attaching this sensor actuator 1456048 connector from Phoenix Contact. It has a right angle body orientation. It has a plug type gender. This male connector's 4 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -25 to 85 °C. This product is 22.3 mm deep. It uses the solder termination method.