KYOCERA AVX Components Corporation145638009211859Steckverbinder, Speicherkarte
Conn SD Card SKT 9 POS Solder RA SMD 0.5A T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Now you can boost the memory in your application by installing this sd card 145638009211859+ micro SD connector from AVX. This SKT connector's 9 contacts that are made out of copper alloy and plated with gold. It has a socket type gender. This is a 1-row connector. It has a maximum voltage rating of 5 VDC|5VAC. It has a right angle body orientation. 145638009211859+ is housed in plastic. This device has a maximum current rating of 0.5 A. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 27.6 mm long, 2.9 mm tall and 24.8 mm deep. It uses the solder termination method. This power entry module has an operating temperature of -25 to 90 °C.